Analog Devices, Dual 12-bit- ADC 250ksps, 8-Pin TSOT

Subtotal (1 pack of 2 units)*

£15.94

(exc. VAT)

£19.12

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 84 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£7.97£15.94

*price indicative

Packaging Options:
RS Stock No.:
877-8776
Mfr. Part No.:
AD7921AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

2

Resolution

12-bit

Sampling Rate

250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

8

Integral Nonlinearity Error

±0.5LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Single

Typical Single Supply Voltage

2.35 to 5.25 V

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Related links